
NSVEMT1DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVEMT1DXV6T1GTR-ND - Tape & Reel (TR) 488-NSVEMT1DXV6T1GCT-ND - Cut Tape (CT) 488-NSVEMT1DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVEMT1DXV6T1G |
Description | TRANS 2PNP 60V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSVEMT1DXV6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500pA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM857BV,115 | Nexperia USA Inc. | 5.411 | 1727-5459-1-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.10890 | kr.110.89 |
| 500 | kr.0.82724 | kr.413.62 |
| 1.000 | kr.0.73626 | kr.736.26 |
| 2.000 | kr.0.65958 | kr.1,319.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56130 | kr.2,245.20 |
| 8.000 | kr.0.50997 | kr.4,079.76 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

