
NSVDTA143EM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVDTA143EM3T5GTR-ND - Tape & Reel (TR) 488-NSVDTA143EM3T5GCT-ND - Cut Tape (CT) 488-NSVDTA143EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTA143EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTA143EM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 260 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-723 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-723 |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26880 | kr.2,150.40 |
| 16.000 | kr.0.24327 | kr.3,892.32 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

