
| NSVDTA123JM3T5G | |
|---|---|
| DigiKey Part Number | 488-NSVDTA123JM3T5GTR-ND - Tape & Reel (TR) 488-NSVDTA123JM3T5GCT-ND - Cut Tape (CT) 488-NSVDTA123JM3T5GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NSVDTA123JM3T5G | 
| Description | TRANS PREBIAS PNP 50V SOT723 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSVDTA123JM3T5G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 2.2 kOhms | |
| Resistor - Emitter Base (R2) | 47 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Power - Max | 260 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-723 | |
| Supplier Device Package | SOT-723 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.94700 | kr.9.47 | 
| 100 | kr.0.58940 | kr.58.94 | 
| 500 | kr.0.43226 | kr.216.13 | 
| 1.000 | kr.0.38131 | kr.381.31 | 
| 2.000 | kr.0.33824 | kr.676.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.27134 | kr.2,170.72 | 
| 16.000 | kr.0.24558 | kr.3,929.28 | 
| 24.000 | kr.0.23244 | kr.5,578.56 | 
| 40.000 | kr.0.21767 | kr.8,706.80 | 
| 56.000 | kr.0.20893 | kr.11,700.08 | 
| 80.000 | kr.0.20042 | kr.16,033.60 | 
| 200.000 | kr.0.18176 | kr.36,352.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark