
NSVD4001DR2G | |
|---|---|
DigiKey Part Number | NSVD4001DR2GOSTR-ND - Tape & Reel (TR) NSVD4001DR2GOSCT-ND - Cut Tape (CT) NSVD4001DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVD4001DR2G |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSVD4001DR2G Models |
Category | Current - Output / Channel 500mA |
Manufacturer onsemi | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3.6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.19700 | kr.41.97 |
| 25 | kr.3.78360 | kr.94.59 |
| 100 | kr.3.32720 | kr.332.72 |
| 250 | kr.3.10888 | kr.777.22 |
| 500 | kr.2.97740 | kr.1,488.70 |
| 1.000 | kr.2.88096 | kr.2,880.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.67474 | kr.6,686.85 |
| 5.000 | kr.2.60790 | kr.13,039.50 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



