
NSVBCX17LT1G | |
---|---|
DigiKey Part Number | NSVBCX17LT1GOSTR-ND - Tape & Reel (TR) NSVBCX17LT1GOSCT-ND - Cut Tape (CT) NSVBCX17LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCX17LT1G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCX17LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.50400 | kr.15.04 |
100 | kr.0.94530 | kr.94.53 |
500 | kr.0.70298 | kr.351.49 |
1.000 | kr.0.62458 | kr.624.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.52467 | kr.1,574.01 |
6.000 | kr.0.47428 | kr.2,845.68 |
9.000 | kr.0.44859 | kr.4,037.31 |
15.000 | kr.0.41970 | kr.6,295.50 |
21.000 | kr.0.40258 | kr.8,454.18 |
30.000 | kr.0.38595 | kr.11,578.50 |
75.000 | kr.0.34943 | kr.26,207.25 |
150.000 | kr.0.33440 | kr.50,160.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |