
NSVBC856BM3T5G | |
|---|---|
DigiKey Part Number | NSVBC856BM3T5GOSTR-ND - Tape & Reel (TR) NSVBC856BM3T5GOSCT-ND - Cut Tape (CT) NSVBC856BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC856BM3T5G |
Description | TRANS PNP 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC856BM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16700 | kr.11.67 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.53700 | kr.268.50 |
| 1.000 | kr.0.47480 | kr.474.80 |
| 2.000 | kr.0.42231 | kr.844.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.32150 | kr.2,572.00 |
| 16.000 | kr.0.29189 | kr.4,670.24 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



