MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC817-40WT1G

DigiKey Part Number
NSVBC817-40WT1GOSTR-ND - Tape & Reel (TR)
NSVBC817-40WT1GOSCT-ND - Cut Tape (CT)
NSVBC817-40WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC817-40WT1G
Description
TRANS NPN 45V 0.5A SC70-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC817-40WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
460 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.82600kr.8.26
100kr.0.51340kr.51.34
500kr.0.37488kr.187.44
1.000kr.0.32992kr.329.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27264kr.817.92
6.000kr.0.24369kr.1,462.14
9.000kr.0.22892kr.2,060.28
15.000kr.0.21230kr.3,184.50
21.000kr.0.20244kr.4,251.24
30.000kr.0.19286kr.5,785.80
75.000kr.0.17182kr.12,886.50
150.000kr.0.15882kr.23,823.00
300.000kr.0.14788kr.44,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750