
NSVBC144EPDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC144EPDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC144EPDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC144EPDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC144EPDXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59800 | kr.15.98 |
| 100 | kr.1.00680 | kr.100.68 |
| 500 | kr.0.74900 | kr.374.50 |
| 1.000 | kr.0.66557 | kr.665.57 |
| 2.000 | kr.0.59523 | kr.1,190.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50563 | kr.2,022.52 |
| 8.000 | kr.0.45856 | kr.3,668.48 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |






