Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC143ZDXV6T1G

DigiKey Part Number
488-NSVBC143ZDXV6T1GTR-ND - Tape & Reel (TR)
488-NSVBC143ZDXV6T1GCT-ND - Cut Tape (CT)
488-NSVBC143ZDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC143ZDXV6T1G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
SOT-563
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.59800kr.15.98
100kr.1.00680kr.100.68
500kr.0.74900kr.374.50
1.000kr.0.66557kr.665.57
2.000kr.0.59523kr.1,190.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50563kr.2,022.52
8.000kr.0.45856kr.3,668.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000