
NSVBAV99WT3G | |
|---|---|
DigiKey Part Number | NSVBAV99WT3GOSTR-ND - Tape & Reel (TR) NSVBAV99WT3GOSCT-ND - Cut Tape (CT) NSVBAV99WT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAV99WT3G |
Description | DIODE ARRAY GP 100V 215MA SC70-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAV99WT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.45000 | kr.1.45 |
| 10 | kr.0.86000 | kr.8.60 |
| 100 | kr.0.53470 | kr.53.47 |
| 500 | kr.0.39120 | kr.195.60 |
| 1.000 | kr.0.30418 | kr.304.18 |
| 2.000 | kr.0.28036 | kr.560.72 |
| 5.000 | kr.0.25654 | kr.1,282.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17235 | kr.1,723.50 |
| 20.000 | kr.0.15168 | kr.3,033.60 |
| 30.000 | kr.0.13900 | kr.4,170.00 |
| Unit Price without VAT: | kr.1.45000 |
|---|---|
| Unit Price with VAT: | kr.1.81250 |


