
NSVBAS21TMR6T2G | |
|---|---|
DigiKey Part Number | 488-NSVBAS21TMR6T2GTR-ND - Tape & Reel (TR) 488-NSVBAS21TMR6T2GCT-ND - Cut Tape (CT) 488-NSVBAS21TMR6T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21TMR6T2G |
Description | DIODE ARRAY GP 250V 200MA SC-74 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21TMR6T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.04200 | kr.10.42 |
| 100 | kr.0.83650 | kr.83.65 |
| 500 | kr.0.61960 | kr.309.80 |
| 1.000 | kr.0.54931 | kr.549.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33121 | kr.993.63 |
| 6.000 | kr.0.32793 | kr.1,967.58 |
| 9.000 | kr.0.30278 | kr.2,725.02 |
| 15.000 | kr.0.28292 | kr.4,243.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

