
NSV30100LT1G | |
|---|---|
DigiKey Part Number | 488-NSV30100LT1GTR-ND - Tape & Reel (TR) 488-NSV30100LT1GCT-ND - Cut Tape (CT) 488-NSV30100LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV30100LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 710 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 710 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT549 | onsemi | 0 | FMMT549FSCT-ND | kr.3.55000 | Similar |
| FMMT589TA | Diodes Incorporated | 9.179 | FMMT589CT-ND | kr.3.93000 | Similar |
| FMMT591AQTA | Diodes Incorporated | 4.939 | FMMT591AQTADICT-ND | kr.4.76000 | Similar |
| PBSS5140T,215 | Nexperia USA Inc. | 0 | 1727-3906-1-ND | kr.1.97000 | Similar |
| PMMT591A,215 | Nexperia USA Inc. | 3.000 | 1727-5221-1-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01260 | kr.3,037.80 |
| 6.000 | kr.0.92618 | kr.5,557.08 |
| Unit Price without VAT: | kr.1.01260 |
|---|---|
| Unit Price with VAT: | kr.1.26575 |

