Parametric Equivalent

NSS20500UW3TBG | |
|---|---|
DigiKey Part Number | 488-NSS20500UW3TBGTR-ND - Tape & Reel (TR) 488-NSS20500UW3TBGCT-ND - Cut Tape (CT) 488-NSS20500UW3TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20500UW3TBG |
Description | TRANS PNP 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20500UW3TBG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20500UW3T2G | onsemi | 825 | NSS20500UW3T2GOSCT-ND | kr.5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.29380 | kr.229.38 |
| 500 | kr.1.75592 | kr.877.96 |
| 1.000 | kr.1.58253 | kr.1,582.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28501 | kr.3,855.03 |
| 6.000 | kr.1.18027 | kr.7,081.62 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |



