
NSR10F40NXT5G | |
|---|---|
DigiKey Part Number | NSR10F40NXT5GOSTR-ND - Tape & Reel (TR) NSR10F40NXT5GOSCT-ND - Cut Tape (CT) NSR10F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR10F40NXT5G |
Description | DIODE SCHOTTKY 40V 1A 2DSN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2-DSN (1.4x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSR10F40NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.4x0.6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63200 | kr.16.32 |
| 100 | kr.1.47260 | kr.147.26 |
| 500 | kr.1.11142 | kr.555.71 |
| 1.000 | kr.0.95456 | kr.954.56 |
| 2.000 | kr.0.89645 | kr.1,792.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70458 | kr.3,522.90 |
| 10.000 | kr.0.69760 | kr.6,976.00 |
| 15.000 | kr.0.69050 | kr.10,357.50 |
| 25.000 | kr.0.67127 | kr.16,781.75 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |











