


NSI45035JZT1G | |
|---|---|
DigiKey Part Number | NSI45035JZT1GOSTR-ND - Tape & Reel (TR) NSI45035JZT1GOSCT-ND - Cut Tape (CT) NSI45035JZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45035JZT1G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 70mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45035JZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 70mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.50300 | kr.25.03 |
| 25 | kr.2.24200 | kr.56.05 |
| 100 | kr.1.95180 | kr.195.18 |
| 250 | kr.1.81376 | kr.453.44 |
| 500 | kr.1.73028 | kr.865.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66165 | kr.1,661.65 |
| 2.000 | kr.1.60515 | kr.3,210.30 |
| 3.000 | kr.1.57685 | kr.4,730.55 |
| 5.000 | kr.1.54550 | kr.7,727.50 |
| 7.000 | kr.1.52716 | kr.10,690.12 |
| 10.000 | kr.1.50953 | kr.15,095.30 |
| 25.000 | kr.1.47157 | kr.36,789.25 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



