
NSV12200LT1G | |
|---|---|
DigiKey Part Number | 488-NSV12200LT1GTR-ND - Tape & Reel (TR) 488-NSV12200LT1GCT-ND - Cut Tape (CT) 488-NSV12200LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV12200LT1G |
Description | TRANS PNP 12V 2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 540 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV12200LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 540 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.20200 | kr.32.02 |
| 100 | kr.2.06680 | kr.206.68 |
| 500 | kr.1.57600 | kr.788.00 |
| 1.000 | kr.1.41775 | kr.1,417.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14765 | kr.3,442.95 |
| 6.000 | kr.1.05201 | kr.6,312.06 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

