SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC144EPDXV6T1G

DigiKey Part Number
NSBC144EPDXV6T1GOSTR-ND - Tape & Reel (TR)
NSBC144EPDXV6T1GOSCT-ND - Cut Tape (CT)
NSBC144EPDXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC144EPDXV6T1G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.370
Factory Stock: 44.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.42100kr.14.21
100kr.0.89280kr.89.28
500kr.0.66278kr.331.39
1.000kr.0.58835kr.588.35
2.000kr.0.52554kr.1,051.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47259kr.1,890.36
8.000kr.0.42802kr.3,424.16
12.000kr.0.40530kr.4,863.60
20.000kr.0.37974kr.7,594.80
28.000kr.0.36461kr.10,209.08
40.000kr.0.34990kr.13,996.00
100.000kr.0.31761kr.31,761.00
200.000kr.0.30960kr.61,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500