Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 65V 100mA 230mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 65V 100mA 230mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSM11156DW6T1G

DigiKey Part Number
NSM11156DW6T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSM11156DW6T1G
Description
TRANS PREBIAS 1PNP 1PNP SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 65V 100mA 230mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSM11156DW6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V / 220 @ 2mA, 5V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA / 650mV @ 5mA, 100mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
230mW
Transistor Type
1 PNP Pre-Biased, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V, 65V
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.