
NSBC143TPDXV6T1G | |
|---|---|
DigiKey Part Number | NSBC143TPDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC143TPDXV6T1GOSCT-ND - Cut Tape (CT) NSBC143TPDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC143TPDXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD13,115 | Nexperia USA Inc. | 158 | 1727-PEMD13,115CT-ND | kr.3.17000 | Direct |
| PEMD6,115 | Nexperia USA Inc. | 3.200 | 1727-PEMD6,115CT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.93770 | kr.93.77 |
| 500 | kr.0.69614 | kr.348.07 |
| 1.000 | kr.0.61790 | kr.617.90 |
| 2.000 | kr.0.55196 | kr.1,103.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46816 | kr.1,872.64 |
| 8.000 | kr.0.42400 | kr.3,392.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

