
NSBC143EDXV6T1G | |
---|---|
DigiKey Part Number | 488-NSBC143EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBC143EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBC143EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC143EDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.42100 | kr.14.21 |
100 | kr.0.89280 | kr.89.28 |
500 | kr.0.66278 | kr.331.39 |
1.000 | kr.0.58835 | kr.588.35 |
2.000 | kr.0.52554 | kr.1,051.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.47259 | kr.1,890.36 |
8.000 | kr.0.42802 | kr.3,424.16 |
12.000 | kr.0.40530 | kr.4,863.60 |
20.000 | kr.0.37974 | kr.7,594.80 |
28.000 | kr.0.36461 | kr.10,209.08 |
40.000 | kr.0.34990 | kr.13,996.00 |
100.000 | kr.0.31761 | kr.31,761.00 |
200.000 | kr.0.30960 | kr.61,920.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |