
NSBC124EF3T5G | |
|---|---|
DigiKey Part Number | NSBC124EF3T5GTR-ND - Tape & Reel (TR) NSBC124EF3T5GCT-ND - Cut Tape (CT) NSBC124EF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC124EF3T5G |
Description | TRANS PREBIAS NPN 50V SOT1123 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC124EF3T5G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 254 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-1123 |
Resistors Included R1 and R2 | Supplier Device Package SOT-1123 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.91132 | kr.455.66 |
| 1.000 | kr.0.81234 | kr.812.34 |
| 2.000 | kr.0.72891 | kr.1,457.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.39164 | kr.3,133.12 |
| 16.000 | kr.0.35681 | kr.5,708.96 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

