Direct
Similar
Similar
Similar
Similar
Similar

NSBA144EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBA144EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBA144EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBA144EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA144EDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47259 | kr.1,890.36 |
| 8.000 | kr.0.42802 | kr.3,424.16 |
| 12.000 | kr.0.40530 | kr.4,863.60 |
| 20.000 | kr.0.37974 | kr.7,594.80 |
| 28.000 | kr.0.36461 | kr.10,209.08 |
| 40.000 | kr.0.34990 | kr.13,996.00 |
| 100.000 | kr.0.31761 | kr.31,761.00 |
| 200.000 | kr.0.30960 | kr.61,920.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |







