
NSBA143TDXV6T1G | |
|---|---|
DigiKey Part Number | NSBA143TDXV6T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA143TDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46816 | kr.1,872.64 |
| 8.000 | kr.0.42400 | kr.3,392.00 |
| Unit Price without VAT: | kr.0.46816 |
|---|---|
| Unit Price with VAT: | kr.0.58520 |

