Similar
Similar
Similar

NSBA123EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBA123EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBA123EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBA123EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA123EDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47629 | kr.1,905.16 |
| 8.000 | kr.0.43136 | kr.3,450.88 |
| 12.000 | kr.0.40846 | kr.4,901.52 |
| 20.000 | kr.0.38271 | kr.7,654.20 |
| 28.000 | kr.0.36746 | kr.10,288.88 |
| 40.000 | kr.0.35263 | kr.14,105.20 |
| 100.000 | kr.0.32009 | kr.32,009.00 |
| 200.000 | kr.0.31202 | kr.62,404.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |



