
NSB9435T1G | |
|---|---|
DigiKey Part Number | 488-NSB9435T1GTR-ND - Tape & Reel (TR) 488-NSB9435T1GCT-ND - Cut Tape (CT) 488-NSB9435T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSB9435T1G |
Description | TRANS PREBIAS PNP 30V 3A SOT223 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 3 A 110 MHz 720 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSB9435T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 800mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 110 MHz | |
Power - Max | 720 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.13000 | kr.6.13 |
| 10 | kr.3.80600 | kr.38.06 |
| 100 | kr.2.47740 | kr.247.74 |
| 500 | kr.1.90520 | kr.952.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72073 | kr.1,720.73 |
| 2.000 | kr.1.56542 | kr.3,130.84 |
| 3.000 | kr.1.48625 | kr.4,458.75 |
| 5.000 | kr.1.39729 | kr.6,986.45 |
| 7.000 | kr.1.34459 | kr.9,412.13 |
| 10.000 | kr.1.29337 | kr.12,933.70 |
| 25.000 | kr.1.19890 | kr.29,972.50 |
| Unit Price without VAT: | kr.6.13000 |
|---|---|
| Unit Price with VAT: | kr.7.66250 |

