
NRVUS220VT3G | |
---|---|
DigiKey Part Number | NRVUS220VT3GOSTR-ND - Tape & Reel (TR) NRVUS220VT3GOSCT-ND - Cut Tape (CT) NRVUS220VT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS220VT3G |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.2.06100 | kr.20.61 |
100 | kr.1.47460 | kr.147.46 |
500 | kr.1.11258 | kr.556.29 |
1.000 | kr.0.99578 | kr.995.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.63995 | kr.1,599.88 |
5.000 | kr.0.60640 | kr.3,032.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |