Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85007 | kr.2,550.21 |
| 6.000 | kr.0.77511 | kr.4,650.66 |
| Unit Price without VAT: | kr.0.85007 |
|---|---|
| Unit Price with VAT: | kr.1.06259 |


