
NRVUS120VT3G | |
|---|---|
DigiKey Part Number | NRVUS120VT3GOSTR-ND - Tape & Reel (TR) NRVUS120VT3GOSCT-ND - Cut Tape (CT) NRVUS120VT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS120VT3G |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.50800 | kr.25.08 |
| 100 | kr.1.59980 | kr.159.98 |
| 500 | kr.1.20716 | kr.603.58 |
| 1.000 | kr.1.08050 | kr.1,080.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87324 | kr.2,183.10 |
| 5.000 | kr.0.79450 | kr.3,972.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

