
NRVUA140VT3G | |
|---|---|
DigiKey Part Number | NRVUA140VT3GOSTR-ND - Tape & Reel (TR) NRVUA140VT3GOSCT-ND - Cut Tape (CT) NRVUA140VT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA140VT3G |
Description | DIODE STANDARD 400V 2A SMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 100 | kr.1.68450 | kr.168.45 |
| 500 | kr.1.27396 | kr.636.98 |
| 1.000 | kr.1.14152 | kr.1,141.52 |
| 2.000 | kr.1.02997 | kr.2,059.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84176 | kr.4,208.80 |
| 10.000 | kr.0.77255 | kr.7,725.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |








