
NRVUA110VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUA110VT3GTR-ND - Tape & Reel (TR) 488-NRVUA110VT3GCT-ND - Cut Tape (CT) 488-NRVUA110VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA110VT3G |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA110VT3G Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.44700 | kr.24.47 |
| 100 | kr.1.56150 | kr.156.15 |
| 500 | kr.1.17810 | kr.589.05 |
| 1.000 | kr.1.05422 | kr.1,054.22 |
| 2.000 | kr.0.94989 | kr.1,899.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77486 | kr.3,874.30 |
| 10.000 | kr.0.71012 | kr.7,101.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |




