


NRVTSM260EV2T1G | |
|---|---|
DigiKey Part Number | NRVTSM260EV2T1GOSTR-ND - Tape & Reel (TR) NRVTSM260EV2T1GOSCT-ND - Cut Tape (CT) NRVTSM260EV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSM260EV2T1G |
Description | DIODE SCHOTTKY 60V 2A POWERMITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.35400 | kr.23.54 |
| 100 | kr.1.63250 | kr.163.25 |
| 500 | kr.1.23620 | kr.618.10 |
| 1.000 | kr.1.10817 | kr.1,108.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85340 | kr.2,560.20 |
| 6.000 | kr.0.78045 | kr.4,682.70 |
| 9.000 | kr.0.76332 | kr.6,869.88 |
| 15.000 | kr.0.74969 | kr.11,245.35 |
| 21.000 | kr.0.74687 | kr.15,684.27 |
| 30.000 | kr.0.71983 | kr.21,594.90 |
| 75.000 | kr.0.69257 | kr.51,942.75 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |











