Diode 120 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS30120MFST3G

DigiKey Part Number
488-NRVTS30120MFST3GTR-ND - Tape & Reel (TR)
488-NRVTS30120MFST3GCT-ND - Cut Tape (CT)
488-NRVTS30120MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS30120MFST3G
Description
DIODE SCHOTTKY 120V 30A 5DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 120 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 120 V
Capacitance @ Vr, F
1470pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.952
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.10.30900kr.103.09
100kr.7.02350kr.702.35
500kr.5.61812kr.2,809.06
1.000kr.5.16621kr.5,166.21
2.000kr.5.07222kr.10,144.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.14398kr.20,719.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000