NVTFS052P04M8LTAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 360
Unit Price: kr.1.17000
Datasheet
P-Channel 40 V 4.7A (Ta), 13.2A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS052P04M8LTAG

DigiKey Part Number
488-NVTFS052P04M8LTAGTR-ND - Tape & Reel (TR)
488-NVTFS052P04M8LTAGCT-ND - Cut Tape (CT)
488-NVTFS052P04M8LTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS052P04M8LTAG
Description
MOSFET P-CH 40V 4.7A/13.2A 8WDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.7A (Ta), 13.2A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS052P04M8LTAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.9W (Ta), 23W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-WDFN (3.3x3.3)
Rds On (Max) @ Id, Vgs
69mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 95µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVTFWS052P04M8LTAGonsemi360488-NVTFWS052P04M8LTAGCT-NDkr.1.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.50900kr.55.09
100kr.3.63920kr.363.92
500kr.2.83500kr.1,417.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.28422kr.3,426.33
3.000kr.2.10025kr.6,300.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750