


NRVHPM260T3G | |
|---|---|
DigiKey Part Number | 488-NRVHPM260T3GTR-ND - Tape & Reel (TR) 488-NRVHPM260T3GCT-ND - Cut Tape (CT) 488-NRVHPM260T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPM260T3G |
Description | DIODE STANDARD 600V 2A POWERMITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.8 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.62200 | kr.36.22 |
| 100 | kr.2.34290 | kr.234.29 |
| 500 | kr.1.79300 | kr.896.50 |
| 1.000 | kr.1.61577 | kr.1,615.77 |
| 2.000 | kr.1.46645 | kr.2,932.90 |
| 5.000 | kr.1.30482 | kr.6,524.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.09385 | kr.13,126.20 |
| 24.000 | kr.1.01954 | kr.24,468.96 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



