DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC
DO-221AC

NRVHPAF320T3G

DigiKey Part Number
488-NRVHPAF320T3GTR-ND - Tape & Reel (TR)
488-NRVHPAF320T3GCT-ND - Cut Tape (CT)
488-NRVHPAF320T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHPAF320T3G
Description
DIODE STANDARD 200V 3A SMAFL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.765
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.78000kr.11.78
10kr.7.74400kr.77.44
100kr.5.37860kr.537.86
500kr.4.26726kr.2,133.63
1.000kr.3.98336kr.3,983.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.34542kr.16,727.10
10.000kr.3.25440kr.32,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.78000
Unit Price with VAT:kr.14.72500