


NRVBM140T1G | |
|---|---|
DigiKey Part Number | NRVBM140T1GOSTR-ND - Tape & Reel (TR) NRVBM140T1GOSCT-ND - Cut Tape (CT) NRVBM140T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM140T1G |
Description | DIODE SCHOTTKY 40V 1A POWERMITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.32200 | kr.33.22 |
| 100 | kr.2.14610 | kr.214.61 |
| 500 | kr.1.63762 | kr.818.81 |
| 1.000 | kr.1.47361 | kr.1,473.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17144 | kr.3,514.32 |
| 6.000 | kr.1.07421 | kr.6,445.26 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



