


NRVBM120ET1G | |
|---|---|
DigiKey Part Number | 488-NRVBM120ET1GTR-ND - Tape & Reel (TR) 488-NRVBM120ET1GCT-ND - Cut Tape (CT) 488-NRVBM120ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM120ET1G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVBM120ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 595 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS120M | STMicroelectronics | 22.610 | 497-6573-1-ND | kr.3.11000 | Similar |
| STPS1L20M | STMicroelectronics | 3.505 | 497-3211-1-ND | kr.3.11000 | Similar |
| UPS120E3/TR7 | Microchip Technology | 7.152 | 150-UPS120E3/TR7CT-ND | kr.3.17000 | Similar |
| UPS120EE3/TR7 | Microchip Technology | 1.339 | 150-UPS120EE3/TR7CT-ND | kr.3.17000 | Similar |
| UPS5817E3/TR7 | Microchip Technology | 43.946 | 150-UPS5817E3/TR7CT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.27300 | kr.42.73 |
| 100 | kr.2.78900 | kr.278.90 |
| 500 | kr.2.14938 | kr.1,074.69 |
| 1.000 | kr.1.94327 | kr.1,943.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55687 | kr.4,670.61 |
| 6.000 | kr.1.43477 | kr.8,608.62 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

