
NRVBBS20100CTT4G | |
---|---|
DigiKey Part Number | 488-NRVBBS20100CTT4GTR-ND - Tape & Reel (TR) 488-NRVBBS20100CTT4GCT-ND - Cut Tape (CT) 488-NRVBBS20100CTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBBS20100CTT4G |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVBBS20100CTT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
10 | kr.8.76800 | kr.87.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.6.20544 | kr.4,964.35 |
1.600 | kr.6.14560 | kr.9,832.96 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |