Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBB2060CTT4G

DigiKey Part Number
NRVBB2060CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBB2060CTT4G
Description
DIODE ARRAY SCHOTT 60V 20A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
NRVBB2060CTT4G Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.200 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.200In Stock
Ships from Flip Electronics