Diode 20 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA320T3G-VF01

DigiKey Part Number
2832-NRVBA320T3G-VF01-488-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBA320T3G-VF01
Description
DIODE SCHOTTKY 20V 3A SMA
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.2,219.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.