Diode 20 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA320NT3G

DigiKey Part Number
488-NRVBA320NT3GTR-ND - Tape & Reel (TR)
488-NRVBA320NT3GCT-ND - Cut Tape (CT)
488-NRVBA320NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBA320NT3G
Description
DIODE SCHOTTKY 20V 3A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA320NT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.828
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.16400kr.31.64
100kr.2.03770kr.203.77
500kr.1.55204kr.776.02
1.000kr.1.39537kr.1,395.37
2.000kr.1.26341kr.2,526.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03752kr.5,187.60
10.000kr.0.95570kr.9,557.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750