
NRVBA130LNT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA130LNT3GTR-ND - Tape & Reel (TR) 488-NRVBA130LNT3GCT-ND - Cut Tape (CT) 488-NRVBA130LNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA130LNT3G |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA130LNT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.92600 | kr.19.26 |
| 100 | kr.1.52640 | kr.152.64 |
| 500 | kr.1.15354 | kr.576.77 |
| 1.000 | kr.1.00192 | kr.1,001.92 |
| 2.000 | kr.0.93159 | kr.1,863.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76922 | kr.3,846.10 |
| 10.000 | kr.0.63520 | kr.6,352.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

