NRVBA160NT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA120ENT3G

DigiKey Part Number
488-NRVBA120ENT3GTR-ND - Tape & Reel (TR)
488-NRVBA120ENT3GCT-ND - Cut Tape (CT)
488-NRVBA120ENT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBA120ENT3G
Description
DIODE SCHOTTKY 20V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA120ENT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.51600kr.15.16
100kr.1.21710kr.121.71
500kr.0.91242kr.456.21
1.000kr.0.77768kr.777.68
2.000kr.0.72585kr.1,451.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56676kr.2,833.80
10.000kr.0.53535kr.5,353.50
15.000kr.0.52374kr.7,856.10
25.000kr.0.50598kr.12,649.50
35.000kr.0.48763kr.17,067.05
50.000kr.0.46843kr.23,421.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750