
NRVB560MFST3G | |
|---|---|
DigiKey Part Number | 488-NRVB560MFST3GTR-ND - Tape & Reel (TR) 488-NRVB560MFST3GCT-ND - Cut Tape (CT) 488-NRVB560MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB560MFST3G |
Description | DIODE SCHOTTKY 60V 5A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.24700 | kr.32.47 |
| 100 | kr.2.50450 | kr.250.45 |
| 500 | kr.1.92668 | kr.963.34 |
| 1.000 | kr.1.69051 | kr.1,690.51 |
| 2.000 | kr.1.58387 | kr.3,167.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40926 | kr.7,046.30 |
| 10.000 | kr.1.32554 | kr.13,255.40 |
| 15.000 | kr.1.25601 | kr.18,840.15 |
| 25.000 | kr.1.21688 | kr.30,422.00 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

