Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB2045EMFST1G

DigiKey Part Number
488-NRVB2045EMFST1GTR-ND - Tape & Reel (TR)
488-NRVB2045EMFST1GCT-ND - Cut Tape (CT)
488-NRVB2045EMFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB2045EMFST1G
Description
DIODE SCHOTTKY 45V 20A 5DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NRVB2045EMFST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.875
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.51000kr.11.51
10kr.7.65200kr.76.52
100kr.5.47710kr.547.71
500kr.4.34784kr.2,173.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.79949kr.5,699.23
3.000kr.3.61623kr.10,848.69
4.500kr.3.38284kr.15,222.78
7.500kr.3.32592kr.24,944.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.51000
Unit Price with VAT:kr.14.38750