Direct
Direct
Similar

NP0640SCMCT3G | |
|---|---|
DigiKey Part Number | NP0640SCMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP0640SCMCT3G |
Description | THYRISTOR 58V 400A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP0640SCMCT3G Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer onsemi | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 33pF |
Voltage - Breakover 77V | Mounting Type Surface Mount |
Voltage - Off State 58V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640SCLRP | Littelfuse Inc. | 104.471 | P0640SCLRPCT-ND | kr.11.86000 | Direct |
| TB0640M-13-F | Diodes Incorporated | 0 | TB0640M-13-F-ND | kr.3.10949 | Direct |
| P0640SCMCLRP | Littelfuse Inc. | 744 | P0640SCMCLRPCT-ND | kr.13.14000 | Similar |



