163-BCLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
163-BCLGA
163-BCLGA

NOIX3SE016KB-LTI

DigiKey Part Number
5556-NOIX3SE016KB-LTI-ND
Manufacturer
Manufacturer Product Number
NOIX3SE016KB-LTI
Description
XGS16MP 6PORT COLORCRA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4000H x 4000V 3.2µm x 3.2µm 163-ILGA (21.5x19.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4000H x 4000V
Frames per Second
21.0
Voltage - Supply
-
Package / Case
163-BCLGA
Supplier Device Package
163-ILGA (21.5x19.5)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3,401.60000kr.3,401.60
5kr.3,210.50800kr.16,052.54
10kr.3,139.20000kr.31,392.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,401.60000
Unit Price with VAT:kr.4,252.00000