CMOS Image Sensor 1920H x 1080V 4.8µm x 4.8µm 52-PLCC (19.1x19.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV2SN2000A-QDC

DigiKey Part Number
NOIV2SN2000A-QDC-ND
Manufacturer
Manufacturer Product Number
NOIV2SN2000A-QDC
Description
IC IMAGE SENSOR 2.3MP 52LLC
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1080V 4.8µm x 4.8µm 52-PLCC (19.1x19.1)
Datasheet
 Datasheet
EDA/CAD Models
NOIV2SN2000A-QDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
1920H x 1080V
Frames per Second
92.0
Voltage - Supply
1.8V, 3.3V
Package / Case
52-LCC
Supplier Device Package
52-PLCC (19.1x19.1)
Operating Temperature
0°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.