NLX3G17AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.68000
Datasheet
8-ULLGA, 613AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX3G17AMX1TCG

DigiKey Part Number
NLX3G17AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX3G17AMX1TCG
Description
IC BUFF NON-INVERT 5.5V 8-ULLGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-ULLGA (1.95x1)
EDA/CAD Models
NLX3G17AMX1TCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFLGA
Supplier Device Package
8-ULLGA (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes