Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-ULLGA (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G07BMX1TCG

DigiKey Part Number
2156-NLX2G07BMX1TCG-ND
Manufacturer
Manufacturer Product Number
NLX2G07BMX1TCG
Description
IC BUFF 1.65V 6-ULLGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-ULLGA (1.2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFLGA
Number of Elements
2
Supplier Device Package
6-ULLGA (1.2x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.019kr.0.95100kr.1,920.07
Unit Price without VAT:kr.0.95100
Unit Price with VAT:kr.1.18875